Low

ADAFRUIT FLORA WEARABLES - 

Development Board, Wearable Electronic Platform, Arduino Compatible, Round, Sewable, USB Support

ADAFRUIT FLORA WEARABLES - Development Board, Wearable Electronic Platform, Arduino Compatible, Round, Sewable, USB Support
ADAFRUIT FLORA WEARABLES - Development Board, Wearable Electronic Platform, Arduino Compatible, Round, Sewable, USB Support

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
ADAFRUIT FLORA WEARABLES
Pasūtījuma kods:
2334880
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
Atmel
:
8bit
:
ATmega
:
AVR
:
-
:
-
:
13x boards, Conductive thread / cloth / needles, Jumper wires, Cable, Batteries, Components
:
-
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

FLORA is Adafruit's fully-featured wearable electronics platform. It's a round, sewable, Arduino-compatible microcontroller designed to empower amazing wearables projects.FLORA comes with Adafruit's support, tutorials and projects. Check out dozens of FLORA tutorials on the Adafruit Learning System, with more added all the time! The FLORA is small (1.75" diameter, weighing 4.4 grams). The FLORA family also has the best stainless steel threads, sensors, GPS modules and chainable LED NeoPixels, perfect accessories for the FLORA main board. The FLORA has built-in USB support. Built in USB means you plug it in to program it, it just shows up - all you need is a Micro-B USB cable, no additional purchases are needed! We have a modified version of the Arduino IDE so Mac & Windows users can get started fast - or with the new 1.6.4+ Arduino IDE, it takes only a few seconds to add Flora-support. The FLORA has USB HID support, so it can act like a mouse or keyboard to attach directly to comp
  • Kit with plenty of parts for making different fun projects

Lietošanas veidi

Hobby & Education

Saturs

FLORA main board, Flora wearable GPS module, Eight flora RGB NeoPixels V2, 3 AAA battery holder, Stainless thin and medium conductive thread, Needle set, Crocodile clip test lead, USB cable, 4 alkaline AAA batteries, Two PN2222 transistors, Two 5mm IR LED

Saistītie meklējumi

Gaida piegādi

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus
Vairāk preču pieejams nedēļā, kas sākas ar 18.25.6

Informēt mani, kad prece atkal ir pieejama noliktavā

187,00 € 187.00
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 187,00 €
5 + 155,00 €
10 + 139,00 €
30 + 128,00 €
50 + 119,00 €
90 + 113,00 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums