Low

AMPHENOL AEROSPACE  MS3108A14S-2P-RES  Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2

AMPHENOL AEROSPACE MS3108A14S-2P-RES
AMPHENOL AEROSPACE MS3108A14S-2P-RES
Ražotāja detaļas Nr.:
MS3108A14S-2P-RES
Pasūtījuma kods:
2481975
Produktu klāsts
MIL-DTL-5015 Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
AMPHENOL AEROSPACE MS3108A14S-2P-RES
AMPHENOL AEROSPACE MS3108A14S-2P-RES

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The MS3108A14S-2P-RES from Amphenol is MIL-DTL-5015 series right angle plug with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Informācija par produktiem

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
14S-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Aerospace, Defence, Military
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
85366990
Svars (kg):
.001

Saistītie produkti