Low

MS27467T9A98S - 

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 9-98

MS27467T9A98S - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 9-98
MS27467T9A98S - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 9-98

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
MS27467T9A98S
Pasūtījuma kods:
2481742
Produktu klāsts
MIL-DTL-38999 Series I
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The MS27467T9A98S from Amphenol is MIL-DTL-38999 Series I straight plug with 3 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Lietošanas veidi

Aerospace, Defence, Military, Industrial

Informācija par produktiem

:
MIL-DTL-38999 Series I
:
Straight Plug
:
3Contacts
:
Crimp Socket
:
Bayonet
:
9-98
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

0 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

89,01 € 89.01
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 89,01 €
3 + 80,11 €
10 + 72,82 €
25 + 64,60 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums