Low

AMPHENOL INDUSTRIAL  MS27508E24F35AA  Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 128 Contacts

AMPHENOL INDUSTRIAL MS27508E24F35AA
AMPHENOL INDUSTRIAL MS27508E24F35AA
Technical Data Sheet (1.75MB) EN Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

AMPHENOL INDUSTRIAL MS27508E24F35AA
AMPHENOL INDUSTRIAL MS27508E24F35AA

Produktu pārskats

The MS27508E24F35AA from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 128 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Informācija par produktiem

Military Specification:
MIL-DTL-38999 Series II
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
128Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
24-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series II
Gender:
Receptacle
Contact Gender:
Pin
No. of Positions:
128
Connector Shell Size:
24
Contact Termination Type:
Crimp
Connector Mounting:
Flange
Connector Type:
Circular Military
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Aerospace, Defence, Military;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85366990
Svars (kg):
.001