Low

JT06RT-16-35S-023 - 

Circular Connector, JT Series, Straight Plug, 55 Contacts, Crimp Socket, Bayonet, 16-35

JT06RT-16-35S-023 - Circular Connector, JT Series, Straight Plug, 55 Contacts, Crimp Socket, Bayonet, 16-35

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
JT06RT-16-35S-023
Pasūtījuma kods:
1953882
Produktu klāsts
JT Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The MIL-C-38999 series II subminiature Cylindrical Connector features lightweight and space saving design. Shell components are impact extruded or machined bar stock aluminium. Standard plating on shell components is cadmium over nickel. Dependable 5 key/keyway polarization with bayonet lock coupling is incorporated to aid and assure positive mating. Insert material is a rigid dielectric with excellent electrical characteristics, providing durable protection for moulded-in solder type contacts. Contrasting letter or number designations are used on insert faces. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. In addition, a main joint gasket is installed in the receptacle for moisture sealing between connector halves.
  • High temperature shell plating
  • Stainless steel coupling nut spring and epoxy inserts/fluorinated silicone grommet combination
  • Standard temperature capability for both solder and crimp is 302°F

Lietošanas veidi

Aerospace, Defence, Military

Informācija par produktiem

:
JT Series
:
Straight Plug
:
55Contacts
:
Crimp Socket
:
Bayonet
:
16-35
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

21 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

Piegādes laiks noliktavā esošiem produktiem ir 5 darba dienas

114,00 € 114.00
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 114,00 €
3 + 103,00 €
10 + 93,62 €
25 + 83,06 €