Low

AMPHENOL  PT02A8-4S-027  Circular Connector, PT Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Bayonet, 8-4

AMPHENOL PT02A8-4S-027
AMPHENOL PT02A8-4S-027
Ražotāja detaļas Nr.:
PT02A8-4S-027
Pasūtījuma kods:
2482105
Produktu klāsts
PT Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
AMPHENOL PT02A8-4S-027
AMPHENOL PT02A8-4S-027

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The PT02A8-4S-027 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 4 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48h...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with conductive black zinc cobalt plating
  • Copper alloy solder socket contacts with gold plating

Informācija par produktiem

Product Range:
PT Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
8-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Conductive Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
8
Contact Termination Type:
Solder
Connector Mounting:
Flange Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial;
  • Commercial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85366990
Svars (kg):
.001