Low

TVS06RB-21-39PN-W88 - 

Circular Connector, Tri-Start TV Series, Straight Plug, 39 Contacts, Crimp Pin, Threaded, 21-39

TVS06RB-21-39PN-W88 - Circular Connector, Tri-Start TV Series, Straight Plug, 39 Contacts, Crimp Pin, Threaded, 21-39
TVS06RB-21-39PN-W88 - Circular Connector, Tri-Start TV Series, Straight Plug, 39 Contacts, Crimp Pin, Threaded, 21-39

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
TVS06RB-21-39PN-W88
Pasūtījuma kods:
1969336
Produktu klāsts
Tri-Start TV Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The TVS06RB-21-39PN-W88 from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 39 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with bronze plating
  • Copper alloy crimp pin contacts with gold plating

Lietošanas veidi

Commercial, Industrial

Informācija par produktiem

:
Tri-Start TV Series
:
Straight Plug
:
39Contacts
:
Crimp Pin
:
Threaded
:
21-39
:
Aluminium Alloy Body
:
Bronze
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, Marine
:
MIL-DTL-38999 Series III
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

0 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

166,00 € 166.00
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 166,00 €
3 + 148,00 €
10 + 137,00 €
25 + 127,00 €
No longer stocked:: No Longer Manufactured::

Klientu atsauksmes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.