Low

AMPHENOL  TVS06RB-21-41PN-W88  Circular Connector, Tri-Start TV Series, Straight Plug, 41 Contacts, Crimp Pin, Threaded, 21-41

AMPHENOL TVS06RB-21-41PN-W88
AMPHENOL TVS06RB-21-41PN-W88
Ražotāja detaļas Nr.:
TVS06RB-21-41PN-W88
Pasūtījuma kods:
1969338
Produktu klāsts
Tri-Start TV Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
AMPHENOL TVS06RB-21-41PN-W88
AMPHENOL TVS06RB-21-41PN-W88

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The TVS06RB-21-41PN-W88 from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 41 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with bronze plating
  • Copper alloy crimp pin contacts with gold plating

Informācija par produktiem

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
41Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
21-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Bronze
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant, Marine
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Commercial;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Great Britain

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85366930
Svars (kg):
.01