Low

AD5582YRVZ - 

Digital to Analogue Converter, Quad, 12 bit, 200 kSPS, Parallel

ANALOG DEVICES AD5582YRVZ

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
AD5582YRVZ
Pasūtījuma kods:
1581902
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
-40°C
:
12bit
:
3V to 18V, -9V to 9V, 3V to 16.5V, -6.5V to 6.5V
:
TSSOP
:
125°C
:
200kSPS
:
Parallel
:
48Pins
:
-
:
-
:
Each
:
Parallel
:
MSL 3 - 168 hours
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The AD5582YRVZ is a quad 12-bit voltage output Digital-to-analog Converter (DAC) designed to operate from a single 5 to 15V or dual ±5V supply. It offers the user ease of use in single- or dual-supply systems. Built using an advance BiCMOS process, this high performance DAC is dynamically stable, capable of high current drive and in small form factor. The applied external reference VREF determines the full-scale output voltage ranges from VSS to VDD, resulting in a wide selection of full-scale outputs. Two built-in precision trimmed resistors are available and can be configured easily to provide 4-quadrant multiplications. A doubled-buffered parallel interface offers a fast settling time. A common level sensitive load DAC strobe (LDAC) input allows additional simultaneous update of all DAC outputs. An external asynchronous reset (RS) forces all registers to the zero code state when the MSB = 0 or to midscale when the MSB = 1.
  • Double buffered registers enable independent or simultaneous multichannel update
  • 4 Independent rail-to-rail reference inputs
  • 20mA High current output drive
  • Parallel interface
  • Data read-back capability
  • 5µs Settling time
  • Built-in matching resistor simplifies negative reference
  • Unconditionally stable under any capacitive loading

Lietošanas veidi

Automation & Process Control, Motor Drive & Control, Communications & Networking

Saistītie produkti

Salīdzināt atlasīto