Low

AD7091BCPZ-RL7 - 

Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2 V, 5.25 V, LFCSP

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
AD7091BCPZ-RL7
Pasūtījuma kods:
2254925
Produktu klāsts
Single 12-Bit SAR ADCs
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The AD7091BCPZ-RL7 is a 12-bit successive approximation register Analog-to-digital Converter (SAR ADC) that offers ultralow power consumption while achieving fast throughput rates. The AD7091 operates from a single 2.09 to 5.25V power supply. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. It has a serial interface that allows data to be read after the conversion while achieving a 1MSPS throughput rate. It uses advanced design and process techniques to achieve very low power dissipation at high throughput rates. The reference is derived internally from VDD. This design allows the widest dynamic input range to the ADC that is, the analog input range for the AD7091 is from 0V to VDD.
  • On-chip conversion clock and a high speed serial interface
  • Ultralow power
  • Reference provided by VDD
  • Flexible power/throughput rate management
  • Busy indicator
  • Power-down mode

Lietošanas veidi

Power Management, Metering, Medical, Consumer Electronics, Automation & Process Control, Test & Measurement, Communications & Networking, Sensing & Instrumentation

Informācija par produktiem

:
12bit
:
1MSPS
:
Single
:
2V
:
5.25V
:
LFCSP
:
8Pins
:
Single Ended
:
Microwire, QSPI, SPI
:
-40°C
:
125°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
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
282 Noliktavā

Vienība (piegādāta grieztā lentā)

1+ 14,36 € 10+ 13,87 € 25+ 12,39 € 50+ 10,05 € vairāk_

Saistītie meklējumi

Iepakojuma veids Griežamā lente
  Pieejamas papildu iepakojuma iespējas
Pārtinamais produkts (minimāli 10/tinumā):2254925RL Pārbaudīt noliktavu

Vairs nav pieejams noliktavā

Pieejamas alternatīvas

2765206 - Analogue to Digital Converter, 12 bit, 5 MSPS, Single, 2.7 V, 5.25 V, TSOT-23

No longer stocked:: true No Longer Manufactured::
*Piezīme. Izvēloties pārtinamo produktu, tiek piemērota maksa 5 €.
Pārtinamais produkts ir klienta vēlmēm atbilstoši pārtīta griežamā lenta, kad pasūtījuma daudzums pārsniedz 10