Low

CADSOFT  LS-10CS  Eagle PCB, LS Premium, 10 users, Perpetual License, No AutoRouter

CADSOFT LS-10CS
Technical Data Sheet (296.95KB) EN Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The LSR-10CS-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-10CS-USCAN is a layout editor, schematic editor and auto router with premium edition and 10 user licences for commercial purpose. The layout editor allows to design printed circuit boards comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
  • A schematic can consist of a maximum of 99 sheets
  • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
  • Online forward and back annotation between schematic and board
  • Fully integrated into basic program
  • Change between manual and automatic routing at any time

Informācija par produktiem

Software Application:
PCB Design, Layout Editor, Schematic Capture
Software Edition:
Premium
No. of User Licences:
10
Supported Hosts:
Linux, UNIX, Windows
Features:
Layout Area 160mm x 100mm, Schematic Consist of 99 Sheets, Design Rule Check for Board Layouts
Product Range:
Eagle PCB Design
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Embedded Design & Development

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Germany

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
0
Svars (kg):
.00001

Saistītie produkti

Līdzīgi produkti

Sameklējiet produktus, kas funkcionāli ir līdzīgi šim. Izvēlieties vienu no tālāk norādītajām saitēm, un jūs nokļūsit produkta grupas lapā, kurā ir attēloti visi šīs kategorijas produkti ar norādīto īpašību.