Low

CADSOFT  LSR-10CS  Eagle PCB, LSR Premium, 10 users, Perpetual License, with AutoRouter

CADSOFT LSR-10CS
Technical Data Sheet (296.95KB) EN Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The LS-3CS is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LS-3CS is a layout editor and schematic editor with premium edition and 3 user licences for commercial purpose. The layout editor allows to design printed circuit boards comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The schematic editor as well as the layout editor, with the full library editor for designing symbols for the schematic and packages for the layout, with the CAM processor and the text editor.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
  • A schematic can consist of a maximum of 99 sheets
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Support of blind and buried vias
  • Rotation of objects in arbitrary angles (0.1degree steps)
  • Sorting schematic sheets by drag and drop
  • Online forward and back annotation between schematic and board
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)

Informācija par produktiem

Software Application:
PCB Design, Schematic Capture, Layout Editor, Auto Router
Software Edition:
Premium
No. of User Licences:
10
Supported Hosts:
Linux, UNIX, Windows
Features:
Layout Area 160mm x 100mm, Schematic Consist of 99 Sheets, Maximum Number of 6 Signal Layers
Product Range:
Eagle PCB Design
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Embedded Design & Development

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Germany

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
0
Svars (kg):
.00001

Saistītie produkti

Līdzīgi produkti

Sameklējiet produktus, kas funkcionāli ir līdzīgi šim. Izvēlieties vienu no tālāk norādītajām saitēm, un jūs nokļūsit produkta grupas lapā, kurā ir attēloti visi šīs kategorijas produkti ar norādīto īpašību.