Low

CINCH  BACC45FT20-28P8H  Circular Connector, BACC45 Series, Straight Plug, 28 Contacts, Crimp Pin - Contacts Not Supplied

CINCH BACC45FT20-28P8H
CINCH BACC45FT20-28P8H
Ražotājs:
CINCH CINCH
Ražotāja detaļas Nr.:
BACC45FT20-28P8H
Pasūtījuma kods:
2086738
Produktu klāsts
BACC45 Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
CINCH BACC45FT20-28P8H
CINCH BACC45FT20-28P8H

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The BACC45FT20-28P8H from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 28 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Informācija par produktiem

Product Range:
BACC45 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
28Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
20-28
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial
  • Commercial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Mexico

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
85366990
Svars (kg):
.05

Saistītie produkti