Low

CINCH  BACC63BN10-5S7  Circular Connector, BACC63 Series, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5

CINCH BACC63BN10-5S7
CINCH BACC63BN10-5S7
Ražotājs:
CINCH CINCH
Ražotāja detaļas Nr.:
BACC63BN10-5S7
Pasūtījuma kods:
2087035
Produktu klāsts
BACC63 Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
CINCH BACC63BN10-5S7
CINCH BACC63BN10-5S7

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The BACC63BN10-5S7 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 5 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product chal...
  • Vibration resistant bayonet plug
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Informācija par produktiem

Product Range:
BACC63 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
10-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
7
Service Class:
Environmentally Sealed, Vibration-proof
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial;
  • Commercial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Mexico

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85366990
Svars (kg):
.05