Low

CINCH  BACC63BP10C20S10  Circular Connector, BACC63 Series, Straight Plug, 2 Contacts, Crimp Socket, Threaded, 10-20

CINCH BACC63BP10C20S10
CINCH BACC63BP10C20S10
Ražotājs:
CINCH CINCH
Ražotāja detaļas Nr.:
BACC63BP10C20S10
Pasūtījuma kods:
2087181
Produktu klāsts
BACC63 Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
CINCH BACC63BP10C20S10
CINCH BACC63BP10C20S10

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The BACC63BP10C20S10 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 2 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Informācija par produktiem

Product Range:
BACC63 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
10-20
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
10
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial
  • Commercial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Mexico

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85366990
Svars (kg):
.05