Low

BACC63BP10C5S10 - 

Circular Connector, BACC63 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5

BACC63BP10C5S10 - Circular Connector, BACC63 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5
BACC63BP10C5S10 - Circular Connector, BACC63 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
BACC63BP10C5S10
Pasūtījuma kods:
2087199
Produktu klāsts
BACC63 Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The BACC63BP10C5S10 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 5 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Lietošanas veidi

Industrial, Commercial

Informācija par produktiem

:
BACC63 Series
:
Straight Plug
:
5Contacts
:
Crimp Socket
:
Threaded
:
10-5
:
Aluminium Alloy Body
:
Cadmium
:
Copper Alloy
:
Gold
:
10
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

0 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

85,96 € 85.96
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 85,96 €
3 + 76,04 €
10 + 73,82 €
25 + 71,59 €