Low

C48-16R18-14P7-102 - 

Circular Connector, C48 Series, Straight Plug, 14 Contacts, Crimp Pin, Bayonet, 18-14

CINCH C48-16R18-14P7-102

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
CINCH CINCH
Ražotāja detaļas Nr.:
C48-16R18-14P7-102
Pasūtījuma kods:
2093240
Produktu klāsts
C48 Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
Copper Alloy
:
Straight Plug
:
Gold
:
18-14
:
Aluminium Alloy Body
:
Environmentally Sealed
:
Bayonet
:
14Contacts
:
C48 Series
:
MIL-DTL-26500 Series
:
Non-conductive Black Anodise
:
7
:
Crimp Pin
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The C48-16R18-14P7-102 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 14 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Lietošanas veidi

Industrial, Commercial

Saistītie produkti

Salīdzināt atlasīto