Low

C48-16R24Y61S10-402 - 

Circular Connector, C48 Series, Straight Plug, 61 Contacts, Crimp Socket, Bayonet, 24Y61

C48-16R24Y61S10-402 - Circular Connector, C48 Series, Straight Plug, 61 Contacts, Crimp Socket, Bayonet, 24Y61
C48-16R24Y61S10-402 - Circular Connector, C48 Series, Straight Plug, 61 Contacts, Crimp Socket, Bayonet, 24Y61

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
C48-16R24Y61S10-402
Pasūtījuma kods:
2093738
Produktu klāsts
C48 Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The C48-16R24Y61S10-402 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 61 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Lietošanas veidi

Industrial, Commercial

Informācija par produktiem

:
C48 Series
:
Straight Plug
:
61Contacts
:
Crimp Socket
:
Bayonet
:
24Y61
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
10
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

0 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

153,00 € 153.00
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 153,00 €
3 + 141,00 €
10 + 128,00 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums