Low

DEUTSCH  D38999/20WC8PD  Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 8 Contacts, Crimp Pin

DEUTSCH D38999/20WC8PD
DEUTSCH D38999/20WC8PD
Ražotājs:
DEUTSCH DEUTSCH
Ražotāja detaļas Nr.:
D38999/20WC8PD
Pasūtījuma kods:
2173688
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
DEUTSCH D38999/20WC8PD
DEUTSCH D38999/20WC8PD

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The D38999/20WC8PD from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 8 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure....
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Informācija par produktiem

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
D
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
13
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Aerospace, Defence, Military;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Great Britain

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85369010
Svars (kg):
.001

Saistītie produkti