Low

DEUTSCH  DTS20F25-4BD  Circular Connector, DTS Series, Wall Mount Receptacle, 56 Contacts

DEUTSCH DTS20F25-4BD
DEUTSCH DTS20F25-4BD
Technical Data Sheet (4.19MB) EN Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

DEUTSCH DTS20F25-4BD
DEUTSCH DTS20F25-4BD

Produktu pārskats

The DTS20F25-4BD from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 56 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Informācija par produktiem

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
56Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
D
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
No. of Positions:
56
Connector Shell Size:
25
Connector Mounting:
Flange Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Commercial;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Great Britain

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85369010
Svars (kg):
.001

Saistītie produkti