Low

DEUTSCH  DTS20F25-4SA-LC  Circular Connector, DTS Series, Wall Mount Receptacle, 56 Contacts

DEUTSCH DTS20F25-4SA-LC
DEUTSCH DTS20F25-4SA-LC
Ražotājs:
DEUTSCH DEUTSCH
Ražotāja detaļas Nr.:
DTS20F25-4SA-LC
Pasūtījuma kods:
2174950
Produktu klāsts
DTS Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
DEUTSCH DTS20F25-4SA-LC
DEUTSCH DTS20F25-4SA-LC

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The DTS20F25-4SA-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 56 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Informācija par produktiem

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
56Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
No. of Positions:
56
Connector Shell Size:
25
Connector Mounting:
Flange Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Commercial;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Great Britain

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85369010
Svars (kg):
.001

Saistītie produkti