Low

DTS20W11-5BD - 

Circular Connector, DTS Series, Wall Mount Receptacle, 5 Contacts

DEUTSCH DTS20W11-5BD
DEUTSCH DTS20W11-5BD

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
DEUTSCH DEUTSCH
Ražotāja detaļas Nr.:
DTS20W11-5BD
Pasūtījuma kods:
2175118
Produktu klāsts
DTS Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
Copper Alloy
:
Wall Mount Receptacle
:
Gold
:
11-5
:
Aluminium Alloy Body
:
Corrosion Resistant, EMI
:
Threaded
:
5Contacts
:
DTS Series
:
MIL-DTL-38999 Series III
:
Olive Drab Chromate over Cadmium
:
D
:
Crimp Socket - Contacts Not Supplied
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The DTS20W11-5BD from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 5 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Lietošanas veidi

Commercial, Industrial

Saistītie produkti

Salīdzināt atlasīto