Low

PROTOSHIELD-MAX - 

BOARD, PROTOSHIELD FOR CHIPKIT MAX32

DIGILENT PROTOSHIELD-MAX
DIGILENT PROTOSHIELD-MAX
DIGILENT PROTOSHIELD-MAX

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
PROTOSHIELD-MAX
Pasūtījuma kods:
2311268
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
Protoshield Kit
:
-
:
ChipKIT Max32 Board
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

PROTOSHIELD-MAX is designed for the individual who wants to create their own shield for their chipKIT board. The Kit includes all the parts required to bring the signals from user chipKIT board to the prototyping area. The prototyping area has two power busses through the middle of the board for easy routing of power to user circuit components. These power busses are selectable using two jumpers located at the end of the board. The onboard power LED indicator is connected to the 5V power supply rail to show power is available to the board.
  • Perfect for creating user own shield board
  • Pin compatible with chipKIT MAX32
  • On board 5V power LED
  • On board MCU reset button
  • Two selectable power busses located in centre of board for ease of wiring user project
  • DIY configurable; load only the parts user want

Lietošanas veidi

Hobby & Education

Saturs

Board, LED, Headers, Resistor, Capacitor, RESET switch, Jumpers.

Saistītie produkti

Salīdzināt atlasīto