Low

ITT CANNON  D38999/26WF35BN  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 66 Contacts

ITT CANNON D38999/26WF35BN
ITT CANNON D38999/26WF35BN
Ražotāja detaļas Nr.:
D38999/26WF35BN
Pasūtījuma kods:
2483045
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
ITT CANNON D38999/26WF35BN
ITT CANNON D38999/26WF35BN

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The D38999/26WF35BN from ITT Cannon is MIL-DTL-38999 Series III straight plug with 66 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. Th...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Informācija par produktiem

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
66Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
19-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
Gender:
Plug
Contact Gender:
Socket
No. of Positions:
66
Connector Shell Size:
19
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Aerospace, Defence, Military;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
Great Britain

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
85366990
Svars (kg):
.001