Low

ITT CANNON  MS3112E18-30P  Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 30 Contacts, Solder Pin, Bayonet

ITT CANNON MS3112E18-30P
ITT CANNON MS3112E18-30P
Ražotāja detaļas Nr.:
MS3112E18-30P
Pasūtījuma kods:
2482908
Produktu klāsts
MIL-DTL-26482 Series I
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus
ITT CANNON MS3112E18-30P
ITT CANNON MS3112E18-30P

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The MS3112E18-30P from ITT Cannon is MIL-DTL-26482 series I box mount receptacle with 30 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and pr...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Informācija par produktiem

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
30Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
18-30
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Aerospace, Defence, Military;
  • Industrial

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Tarifa Nr.:
85366990
Svars (kg):
.001

Saistītie produkti