Low

LINEAR TECHNOLOGY  DC1496B-B  Demonstration Board for LTC2942 Battery Gas Gauge with I2C Interface

LINEAR TECHNOLOGY DC1496B-B
Ražotāja detaļas Nr.:
DC1496B-B
Pasūtījuma kods:
2312641
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

DC1496B-B is an demonstration board for evaluation of LTC2942 ADC. It measures battery charge state, battery voltage and chip temperature in handheld PC and portable product applications. Its operating range is perfectly suited for single cell Li ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Battery voltage and on chip temperature are measured with an internal 14bit no latency delta sigma ADC. The three measured quantities (charge, voltage and temperature) are stored in internal registers accessible via the on board SMBus/I2C interface. It features programmable high and low thresholds for all three measured quantities. If a programmed threshold is exceeded, the device communicates an alert signal. DC1496A may be connected directly to target application's analog signals while using DC590 USB serial controller board and QuikEval System software to measure performance.
  • Indicates accumulated battery charge and discharge
  • High accuracy analog integration
  • ADC measures battery voltage and temperature
  • Integrated temperature sensor
  • High side sense
  • 1% voltage and charge accuracy
  • SMBus/I2C interface
  • Configurable alert output/charge complete input
Companion with DC590B Controller Board. Sold separately

Informācija par produktiem

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC2942
Kit Application Type:
Power Management - Battery
Application Sub Type:
Fuel Gauge
Kit Contents:
Demo Board, User Guide
Product Range:
-
Features:
I2C Interface and 14bit ADC
SVHC:
No SVHC (17-Dec-2015)

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Portable Devices
  • Consumer Electronics

Piezīmes

Companion with DC590B Controller Board. Sold separately

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85423990
Svars (kg):
.273062

Līdzīgi produkti

Sameklējiet produktus, kas funkcionāli ir līdzīgi šim. Izvēlieties vienu no tālāk norādītajām saitēm, un jūs nokļūsit produkta grupas lapā, kurā ir attēloti visi šīs kategorijas produkti ar norādīto īpašību.