Low

DC1562B-F - 

DEMO BOARD, PWM CONTROLLER

DC1562B-F - DEMO BOARD, PWM CONTROLLER

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
DC1562B-F
Pasūtījuma kods:
2393774

Produktu pārskats

The DC1562A-F demonstration board is an engineering tool to design and evaluate LTC6992-4 TimerBlox circuit. The LTC6992-4 is a silicon oscillator with an easy to use analog voltage controlled pulse width modulation (PWM) capability. It is part of the TimerBlox family of versatile silicon timing devices. The centre section of the board contains a pre configured TimerBlox function. Surrounding the centre board is a "playground" prototyping area. The prototyping area has pads for Dip 8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be broken away on its own as a convenience for adding a timing function to a pre existing circuit. For application flexibility a provision is made for buffering and inverting the output of the timer.
  • Pulse width modulation (PWM) controlled by simple 0V to 1V analog input
  • PWM duty cycle range from 5% to 100%
  • Frequency range from 3.81Hz to 1MHz
  • Configured with 1 to 3 resistors
  • Less than 1.7% maximum frequency error
  • PWM duty cycle error of less than 3.7% maximum
  • Frequency modulation (VCO) capability
  • 115µA supply current at 100KHz
  • 500µs start up time
  • CMOS output driver sources/sinks 20mA

Lietošanas veidi

Clock & Timing, LED Lighting, Portable Devices, Sensing & Instrumentation, Motor Drive & Control

Informācija par produktiem

:
Linear Technology
:
LTC6992-4
:
Power Management
:
PWM Controller
:
Demo Board LTC6992-4
:
-
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie produkti

Saistītie meklējumi

Vairs netiek ražots

No longer stocked:: No Longer Manufactured:: true

Klientu atsauksmes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.