Low

LPC2194HBD64/01,15 - 

32 Bit Microcontroller, ARM7TDMI, 60MHz, Memory 256KB, RAM 16KB, CAN, I2C, SPI, SSI, UART, LQFP-64

LPC2194HBD64/01,15 - 32 Bit Microcontroller, ARM7TDMI, 60MHz, Memory 256KB, RAM 16KB, CAN, I2C, SPI, SSI, UART, LQFP-64

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
NXP NXP
Ražotāja detaļas Nr.:
LPC2194HBD64/01,15
Pasūtījuma kods:
2072215
Produktu klāsts
LPC Family LPC2000 Series Microcontrollers
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The LPC2194HBD64/01,15 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, four advanced CAN channels, PWM channels and 46 general-purpose I/O pins.
  • In-system programming (ISP) and In-application programming (IAP)
  • EmbeddedICE RT and embedded trace interfaces
  • Four interconnected CAN interfaces with advanced acceptance filters
  • Serial interfaces are two UARTs (16C550), Fast I2C-bus (400 Kbit/s) and two SPIs
  • Two 32-bit Timers/external event counters, PWM unit and watchdog
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Up to forty-six 5V tolerant GPIO, up to 9 edge or level sensitive external interrupt pins available
  • 60MHz Maximum CPU clock available from programmable on-chip PLL
  • On-chip crystal oscillator with an operating range of 1MHz to 30MHz
  • Two low power modes, Idle and power-down
  • Processor wake-up from power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization
  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
  • Dedicated result registers for ADC(s) reduce interrupt overhead
  • The ADC pads are 5V tolerant when configured for digital I/O function
  • UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control
  • Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
  • SPI programmable data length and master mode enhancement
  • Diversified code read protection (CRP)
  • General purpose timers can operate as external event counters

Lietošanas veidi

Communications & Networking, Industrial, Automation & Process Control, Medical, Automotive

Informācija par produktiem

:
Automotive
:
ARM7TDMI
:
32bit
:
256KB
:
16KB
:
60MHz
:
46I/O's
:
LQFP
:
64Pins
:
CAN, I2C, SPI, SSI, UART
:
1.65V
:
1.95V
:
Each
:
LPC Family LPC2000 Series Microcontrollers
:
-
:
Yes
:
MSL 1 - Unlimited
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Alternatīvas

Salīdzināt atlasīto
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / apraksts
Pieejamība
Cena par
Daudzums
Gaida piegādi (Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem)

Vienība

1+ 11,51 € 10+ 11,15 € 25+ 10,78 € 50+ 10,51 € vairāk_

Saistītie meklējumi

Gaida piegādi

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus
Vairāk preču pieejams nedēļā, kas sākas ar 18.30.7

Informēt mani, kad prece atkal ir pieejama noliktavā

Pieejamas alternatīvas

2314784 - 32 Bit Microcontroller, ARM7TDMI, 60MHz, Memory 256KB, RAM 16KB, CAN, I2C, SPI, UART, LQFP-64

11,51 € 11.51
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 11,51 €
10 + 11,15 €
25 + 10,78 €
50 + 10,51 €
100 + 10,07 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --

Klientu atsauksmes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.