Low

LPC2468FET208,551 - 

ARM Microcontroller, LPC ARM7 Microcontrollers, 32bit, 72 MHz, 512 KB, 98 KB, 208 Pins

LPC2468FET208,551 - ARM Microcontroller, LPC ARM7 Microcontrollers, 32bit, 72 MHz, 512 KB, 98 KB, 208 Pins

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
NXP NXP
Ražotāja detaļas Nr.:
LPC2468FET208,551
Pasūtījuma kods:
2314801
Produktu klāsts
LPC ARM7 Microcontrollers
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The LPC2468FET208,551 is a 16-bit/32-bit Microcontroller based on ARM7TDMI-S CPU core with real-time debug interfaces that include both JTAG and embedded trace. The LPC2468 has 512kB of on-chip high-speed flash memory. This flash memory includes a special 128-bit wide memory interface and accelerator architecture that enables the CPU to execute sequential instructions from flash memory at the maximum 72MHz system clock rate. This feature is available only on the LPC2000 ARM microcontroller family of products. The LPC2468 can execute both 32-bit ARM and 16-bit Thumb instructions. Support for the two instruction sets means engineers can choose to optimize their application for either performance or code size at the sub-routine level. When the core executes instructions in Thumb state it can reduce code size by more than 30 % with only a small loss in performance while executing instructions in ARM state maximizes core performance.
  • Dual Advanced high-performance bus (AHB) system
  • EMC provides support for asynchronous static memory devices
  • Advanced vectored interrupt controller (VIC)
  • General purpose DMA controller (GPDMA)
  • Ethernet MAC with MII/RMII interface and associated DMA controller
  • USB 2.0 full-speed dual port device/host/OTG controller
  • CAN controller with two channels
  • Two SSP controllers, with FIFO and multi-protocol capabilities
  • SD/MMC memory card interface
  • 160 General purpose I/O pins with configurable pull-up/down resistors
  • 10-bit ADC with input multiplexing among 8 pins & 10-bit DAC
  • Four general purpose timers/counters
  • Two PWM/timer blocks with support for three-phase motor control
  • RTC with separate power domain
  • 2KB SRAM powered from the RTC power pin
  • Watchdog timer (WDT)
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Four reduced power modes - Idle, sleep, power-down and deep power-down
  • Four external interrupt inputs configurable as edge/level sensitive

Lietošanas veidi

Automation & Process Control, Industrial, Medical, Communications & Networking

Informācija par produktiem

:
LPC ARM7 Microcontrollers
:
32bit
:
72MHz
:
512KB
:
98KB
:
208Pins
:
TFBGA
:
160I/O's
:
ARM7TDMI
:
CAN, I2C, SPI, UART, USB
:
3V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie meklējumi

44 Noliktavā

44 noliktavā piegādei nākamajā dienā (UK noliktava)

skatīt laiku, līdz kuram jāveic pasūtīšana
 
Skatīt noliktavas un pasūtījumu izpildes laikus

126 būs pieejams piegādei datumā 2018.29.3

Vairāk preču pieejams nedēļā, kas sākas ar 18.4.6
15,96 € 15.96
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 15,96 €
10 + 14,42 €
25 + 14,22 €
50 + 13,17 €
100 + 12,11 €
No longer stocked:: No Longer Manufactured::

Klientu atsauksmes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.