Low

ON SEMICONDUCTOR  MC34167TVG  DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 7.5V-40Vin, 5V-40Vout, 5Aout, TO-220-5

ON SEMICONDUCTOR MC34167TVG
Technical Data Sheet (263.02KB) EN Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The MC34167TVG is a high performance fixed frequency Power Switching Regulator that contains the primary functions required for DC-to-DC converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components. This device consists of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch. Protective features consist of Cycle-by-cycle current limiting, under-voltage lockout and thermal shutdown. It also includes a low power standby mode that reduces power supply current to 36µA.
  • Under-voltage lockout with hysteresis
  • Internal thermal shutdown
  • Precision 2% reference
  • 0 to 70°C Operating temperature range

Informācija par produktiem

Topology:
Buck, Boost, Inverting
Input Voltage Min:
7.5V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
5A
Output Voltage Min:
5V
Output Voltage Max:
40V
Switching Frequency:
72kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial

Tiesību akti un vides aizsardzība

Jutības līmenis attiecībā pret mitrumu:
-
Izcelsmes valsts:
Philippines

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85423990
Svars (kg):
.000454