Low

ERA6ARB1371V - 

SMD Chip Resistor, 1.37 kohm, 100 V, Thin Film, 0805 [2012 Metric], 125 mW

ERA6ARB1371V - SMD Chip Resistor, 1.37 kohm, 100 V, Thin Film, 0805 [2012 Metric], 125 mW

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
ERA6ARB1371V
Pasūtījuma kods:
2094699
Produktu klāsts
AEC-Q200 ERA Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
1.37kohm
:
-
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
125mW
:
± 0.1%
:
± 10ppm/°C
:
-
:
To Be Advised
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C

Lietošanas veidi

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Saistītie meklējumi

Vairs nav pieejams noliktavā

No longer stocked:: true No Longer Manufactured::