Low

TSW-144-26-G-T - 

Board-To-Board Connector, Vertical, 2.54 mm, 132 Contacts, Header, TSW Series, Through Hole, 3 Rows

TSW-144-26-G-T - Board-To-Board Connector, Vertical, 2.54 mm, 132 Contacts, Header, TSW Series, Through Hole, 3 Rows
TSW-144-26-G-T - Board-To-Board Connector, Vertical, 2.54 mm, 132 Contacts, Header, TSW Series, Through Hole, 3 Rows

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
SAMTEC SAMTEC
Ražotāja detaļas Nr.:
TSW-144-26-G-T
Pasūtījuma kods:
2052405
Produktu klāsts
TSW Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Lietošanas veidi

Industrial

Informācija par produktiem

:
2.54mm
:
132Contacts
:
Header
:
TSW Series
:
Through Hole
:
3Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
200 Noliktavā

Vienība

3+ 10,12 € 10+ 8,6 € 15+ 8,16 € 25+ 7,42 € 50+ 6,85 € 100+ 6,26 € 250+ 5,4 € Vairāk Mazāk

Saistītie meklējumi

200 Noliktavā

Piegādātāja tiešā piegāde

Nav atceļams/nav nosūtāms atpakaļ

Piegādes laiks noliktavā esošiem produktiem ir 6 darba dienas

19,80 € 19.80
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 19,80 €
5 + 15,92 €
10 + 14,43 €
15 + 13,71 €
25 + 12,66 €
50 + 11,77 €
100 + 10,31 €