Low

TSW-225-11-T-S - 

Board-To-Board Connector, Vertical, 5.08 mm, 25 Contacts, Header, TSW Series, Through Hole, 1 Rows

SAMTEC TSW-225-11-T-S
SAMTEC TSW-225-11-T-S

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
SAMTEC SAMTEC
Ražotāja detaļas Nr.:
TSW-225-11-T-S
Pasūtījuma kods:
2036713
Produktu klāsts
TSW Series
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Informācija par produktiem

:
25Contacts
:
Tin Plated Contacts
:
Header
:
TSW Series
:
Phosphor Bronze
:
Through Hole
:
5.08mm
:
1Rows
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Lietošanas veidi

Industrial