Low

STEVAL-ILL045V1 - 

9W, A19 format, Triac dimmable, high power factor, non isolated LED Driver Board based on HVLED815PF

STEVAL-ILL045V1 - 9W, A19 format, Triac dimmable, high power factor, non isolated LED Driver Board based on HVLED815PF

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
STEVAL-ILL045V1
Pasūtījuma kods:
2308928
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The STEVAL-ILL045V1 is a demo board for HVLED815PF LED driver chip. This board solves the problem of low cost drive circuitry for LED replacements for 40W incandescent or equivalent compact fluorescent lamps. The HVLED815PF is a new integrated power controller using primary side control to achieve LED current regulation within +/-5% (It also has primary side voltage regulation, used here for open load protection). The device incorporates an 800V avalanche rated and an internal startup circuit eliminates the need for external rapid start circuitry. The PFC flyback power converter operates in transition mode for the highest efficiency and best use of components. With the addition of a few extra components the HVLED815PF is made to draw near sinusoidal input current from the AC line. The circuit regulates LED current over a wide range of line voltage and LED string voltage and it is dimmable with standard triac based dimmers.
  • 9W output, for light equal to a range from 40W to 60W incandescent
  • 5% primary side current regulation, no optocoupler
  • Low component count, 25 parts, including the EMI filter
  • Only one tight tolerance component
  • High efficiency, greater than 86%
  • High power factor, greater than 0.98
  • Low THD, less than 20% over 90V to 132V range
  • Fits in 28mm tubing, 52mm overall length
  • Dimmable with common triac dimmer

Lietošanas veidi

LED Lighting

Informācija par produktiem

:
Constant Current, Flyback
:
1Outputs
:
-
:
-
:
90VAC
:
132VAC
:
HVLED815PF
:
Triac
:
Demo Board HVLED815PF
:
-
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie produkti

Salīdzināt atlasīto

Saistītie meklējumi

Vairs nav pieejams noliktavā

No longer stocked:: true No Longer Manufactured::

Klientu atsauksmes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.