Low

LM5109BMA - 

Dual MOSFET Driver, Half Bridge, 8V-14V Supply, 1A Out, 27ns Delay, SOIC-8

LM5109BMA - Dual MOSFET Driver, Half Bridge, 8V-14V Supply, 1A Out, 27ns Delay, SOIC-8

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
LM5109BMA
Pasūtījuma kods:
1333960
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The LM5109BMA is a high voltage 1A Peak Half Bridge Gate Driver, designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL compatible input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
  • Drives both a high-side and low-side N-channel MOSFET
  • 1A Peak output current (1.0A sink/1.0A source)
  • Independent TTL compatible inputs
  • Bootstrap supply voltage to 108VDC
  • Fast propagation times (30ns typical)
  • Drives 1000pF load with 15ns rise and fall times
  • Excellent propagation delay matching (2ns typical)
  • Supply rail under-voltage lockout
  • Low power consumption
  • Pin compatible with ISL6700

Lietošanas veidi

Power Management, Motor Drive & Control

Brīdinājumi

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Informācija par produktiem

:
Half Bridge
:
1A
:
8V
:
14V
:
SOIC
:
8Pins
:
29ns
:
27ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
1 513 Noliktavā

Vienība

1+ 1,25 € 25+ 1,1 € 50+ 0,993 € 100+ 0,886 € vairāk_

199 Noliktavā

Vienība

1+ 1,23 € 25+ 1,08 € 50+ 0,975 € 100+ 0,869 € vairāk_

Saistītie produkti

Salīdzināt atlasīto

Saistītie meklējumi

Gaida piegādi

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus
Vairāk preču pieejams nedēļā, kas sākas ar 18.18.6

Informēt mani, kad prece atkal ir pieejama noliktavā

Pieejamas alternatīvas

2400641 - MOSFET Driver IC, Driver, Half Bridge, 8V-14V Supply, 1A Out, 30ns Delay, SOIC-8

2782495 - MOSFET Driver, Half Bridge, 8 V to 14 V Supply, 1 A Out, 30 ns Delay, SOIC-8

1,17 € 1.17
Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena
1 + 1,17 €
25 + 1,03 €
50 + 0,928 €
100 + 0,826 €
250 + 0,773 €
500 + 0,72 €
1000 + 0,597 €
2500 + 0,563 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums