Low

XTR110KUG4 - 

Signal Conditioner, 13.5 V, 40 V, SOIC, 16 Pins, 0 °C

XTR110KUG4 - Signal Conditioner, 13.5 V, 40 V, SOIC, 16 Pins, 0 °C

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
XTR110KUG4
Pasūtījuma kods:
1335295
Tehnisko datu lapa:
(EN)
Skatiet visus tehniskos dokumentus

Produktu pārskats

The XTR110KUG4 is a Precision Voltage-to-current Converter/Transmitter designed for analogue signal transmission. It accepts inputs of 0 to 5V or 0 to 10V and can be connected for outputs of 4 to 20mA, 0 to 20mA, 5 to 25mA and many other commonly used ranges. A precision on-chip metal film resistor network provides input scaling and current offsetting. An internal 10V voltage reference can be used to drive external circuitry. Maximum power dissipation of QEXT depends on the power supply voltage and full-scale output current. The transistor type and heat sinking must be chosen according to the maximum power dissipation to prevent overheating.
  • 4 to 20mA Transmitter
  • Selectable input/output ranges (0 to +5V, 0 to +10V inputs)
  • 0 to 20, 5 to 25mA outputs other ranges
  • 0.005% Maximum nonlinearity, 14-bit
  • Precision +10V reference output
  • Single-supply operation
  • Green product and no Sb/Br

Lietošanas veidi

Industrial, Automation & Process Control, Test & Measurement, System Monitoring

Brīdinājumi

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Informācija par produktiem

:
-
:
13.5V
:
40V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
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
Gaida piegādi

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus
Vairāk preču pieejams nedēļā, kas sākas ar 18.27.8

Informēt mani, kad prece atkal ir pieejama noliktavā

Pieejamas alternatīvas

1390693 - Signal Conditioner, 7 V, 44 V, SON, 10 Pins, -55 °C

Vairāk no mūsu partnera Avnet
Skatīt izcenojumu un pieejamību
9,06 € 9.06
Cena par:
Vienība
Vairāki: 40 Minimāli: 40
Daudzums Cena
40 + 9,06 €
No longer stocked:: No Longer Manufactured::
Neizpildīts pasūtījums