Low

XILINX  XC9536XL-10VQG64C  CPLD, XC9500XL Series, FLASH, 36, 36 I/O's, QFP, 64 Pins, 100 MHz

XILINX XC9536XL-10VQG64C
Ražotājs:
XILINX XILINX
Ražotāja detaļas Nr.:
XC9536XL-10VQG64C
Pasūtījuma kods:
1193229
Produktu klāsts
XC9500XL Series
Tehnisko datu lapa:
Skatiet visus tehniskos dokumentus

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Produktu pārskats

The XC9536XL-10VQG64C is a high-performance CMOS ISP Flash CPLD targeted for high-performance, low-voltage applications. It is comprised of two 54V18 function blocks, providing 800 usable gates with propagation delays of 5ns. Power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macro cell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macro cells are automatically deactivated by the software to further conserve power.
  • Low power operation
  • Fast FLASH™ technology
  • In-System Programmable
  • Local clock inversion with three global and one product-term clocks
  • Individual output enable per output pin
  • Input hysteresis on all user and boundary-scan pin inputs
  • Bus-hold circuitry on all user pin inputs
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security
  • Excellent quality and reliability
  • 0 to 70°C Operating temperature range
ESD sensitive device, take proper precaution while handling the device.

Informācija par produktiem

CPLD Type:
FLASH
No. of Macrocells:
36
No. of I/O's:
36I/O's
Logic Case Style:
QFP
No. of Pins:
64Pins
Frequency:
100MHz
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Propagation Delay:
10ns
Global Clock Setup Time:
6.5ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Peel Pack
Product Range:
XC9500XL Series
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Atrast līdzīgus produktus , kuri ir grupēti pēc kopīgiem atribūtiem

Lietošanas veidi

  • Industrial
  • Communications & Networking
  • Computers & Computer Peripherals

Tiesību akti un vides aizsardzība

Izcelsmes valsts:
United States

Valsts, kurā veikts pēdējais nozīmīgais ražošanas process

Atbilst RoHS:
Tarifa Nr.:
85423990
Svars (kg):
.000001

Saistītie produkti

Līdzīgi produkti