Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

PICONZ

Picon Zero Robotics Controller for Raspberry Pi

4TRONIX PICONZ
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
4TRONIX 4TRONIX
Ražotāja detaļas Nr.:
PICONZ
Pasūtījuma kods:
3446755
Zināms arī kā:
GTIN UPC EAN: 5053839113477

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
-

:
-

:
-

:
-

:
-

:
Controller Board

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (0)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Produktu pārskats

Picon Zero is an Intelligent robotics controller for your Raspberry Pi based mobile robot. A built-in processor handles all the direct communication with your input and output devices, leaving you to worry about the overall control with your Raspberry Pi program.
  • Supports all models of Raspberry Pi with 40 pin Connector, Zero, Model A+/B+ and Pi 2 or 3 Model B
  • Programming is fully supported with an extensive Python library
  • Ideal for use with Raspberry Pi Zero
  • I2C Interface, leaving all GPIO pins free for your own use
  • 2 Full H-Bridge motor drivers with full forward/reverse and speed control, Up to 1.5A continuous per channel (2A peak)
  • 6X General purpose output channels (5V) that can be set as Digital, PWM, Servo, WS2812( aka neopixels)
  • 4X General purpose inputs (5V) that can be Digital, Analog, DS18B20 (digital temperature sensor)
  • All inputs and outputs use 3-pin GVS connectors (Ground, Volts, Signal), allowing 3-pin sensors, servos, etc. to plug straight in
  • Dedicated socket for HC-SR04 ultrasonic sensor, Plug it straight in, or use jumper wires to mount it further away
  • 5x GPIO Signals, 5V, 3V and Ground brought out to a header
  • Power for outputs can be from Raspberry Pi's 5V or from an external USB input line
  • Power for motors can be from internal/external 5V, or from a separate power source (3V to 11V)
  • Both motor terminals have 2-pin screw connectors AND 2-pin male headers to allow maximum flexibility in connecting

Vēres

Controller board is supplied fully assembled. No soldering is required.

Zināms arī kā

GTIN UPC EAN: 5053839113477

2 Noliktavā

Tiesiogiai pristatoma iš tiekėjo

Saņemiet pēc 7 darba dienām

Ņemot vērā tirgus apstākļus, piegādes termiņi ir tikai vispārīgas norādes, un tie var tikt mainīti neilgā laikā

15,56 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 15,56 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --