UP YOUR GAME
With broad range of
Zynq® product family
Farnell in partnership with Xilinx - a leading provider of all-programmable logic devices, welcomes you to the Zynq® product family HUB! Explore our broad range of Zynq®-7000 SoC and Zynq® UltraScale+™ MPSoC devices and associated low-cost development boards.
Zynq-7000 SoC Family
with Upto 65K Logic Cells and Upto 170 DSP Slices
The Zynq®-7000 SoC family integrates the software programmability of an ARM®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed signal functionality on a single device. Consisting of single-core Zynq-7000S and dual-core Zynq-7000 devices, the Zynq-7000 family is the best price to performance-per-watt, fully scalable SoC platform for your unique application requirements.
View full rangeZynq UltraScale+ Multi-processor SoC Family
with Upto 1143K Logic Cells and 1968 DSP Slices
Zynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. Built on a common real-time processor and programmable logic equipped platform, three distinct variants include dual application processor (CG) devices, quad application processor and GPU (EG) devices, and video codec (EV) devices, creating unlimited possibilities for applications such as 5G Wireless, next generation ADAS, and Industrial Internet-of-Things.
View full rangeLow-cost Zynq® SoC and Zynq® UltraScale+ MPSoC Development Boards
MiniZed | MicroZed | Zybo Z7 | ZedBoard™ | Arty Z7 | PYNQ-Z2 | ULTRA96_v2 |
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() |
A single-core Zynq 7Z007S dev board that targets entry-level Zynq developers with a low-cost prototyping platform. | A low-cost dev board based on the Xilinx Zynq®-7000 All Programmable SoC | A feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family | A low-cost development board for the Xilinx Zynq-7000 all programmable SoC (AP SoC) | A ready-to-use development platform designed specifically for use as a MicroBlaze Soft Processing System. | An open-source project from Xilinx® that makes it easy to design embedded systems with Xilinx Zynq® Systems on Chips (SoCs). | An Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. |
Buy now Learn more | Buy now Learn more | Buy now Learn more | Buy now Learn more | Buy now Learn more | Buy now Learn more | Buy now Learn more |