Informācija par produktiem
Produktu pārskats
The 151-2831-050 is a spectra-strip zip extruded Jacketed Cable combines the ease of termination, consistent electrical characteristics and reduced space requirements of flat cable with the ruggedness of an extruded protective outer jacket. The Spectra-Guard® provides excellent abrasion resistance, extremely low crosstalk, consistent electrical characteristics and high flexibility. It is ideal for high-speed data processing equipment and high frequency communications systems. Basic component cable consists of 28 (7X36) uninsulated conductors on 0.05-inch centres with an extruded PVC insulation. Both the jacket and cable are made of flame-retardant PVC and are UL listed to 105°C (221°F) and 150V.
- CPR: Not Yet Qualified
- Rugged and flexible protection
- Excellent crosstalk and electrical performance
- Terminates to standard IDC connectors
Lietošanas veidi
Industrial, Communications & Networking
Tehniskie parametri
Screened
28AWG
100ft
Black
Copper
-
-
50Core
0.072mm²
30.5m
7 x 0.127mm
PVC
150V
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts