Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

DS5CK-KT-3FS31

Arm DS-5 Vybrid Edition, 1 Year, Node Locked, Shipment

DS5CK-KT-3FS31 - Arm DS-5 Vybrid Edition, 1 Year, Node Locked, Shipment

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
ARM ARM
Ražotāja detaļas Nr.:
DS5CK-KT-3FS31
Pasūtījuma kods:
2409603
Produktu klāsts
DS-5 Series
Tehnisko datu lapa:
DS5CK-KT-3FS31   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
ARM

:
Cortex-A5, Cortex-M4

:
Vybrid

:
Node Locked

:
1

:
Linux, Mac OS, Windows

:
DS-5 Series

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (4)

Produktu pārskats

The DS5CK-KT-3FS31 ARM Development Studio 5 Toolkit is a NXP vybrid edition software development tool for NXP Vybrid controllers with one year node locked license type available in DVD. Developed by ARM architecture experts, the ARM DS-5 toolchain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 toolchain comprises tools such as the best in class ARM C/C++ compiler a powerful Linux/Android/RTOS aware debugger, the ARM streamline system wide performance analyzer and real time system model simulators all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse. The DS-5 accelerates and de risks software development by providing an easy to use, robust, integrated, validated and maintained toolchain.
  • Integration with industry standard Eclipse IDE which provides large ecosystem of 3rd party plug ins
  • Flexible C/C++ editor and project manager
  • Powerful C/C++ compilation tools
  • Debugger supports all phases of development from bootloader to kernel and user space
  • Streamline performance analyzer provides system wide profiling based on performance counters
  • Instant correlation of performance bottlenecks (e.g. cache misses, interrupt) and software execution
  • Fast simulator for ARM software development on the host computer with typical speeds above 250MHz
  • Support and maintenance contract for one year
  • Intuitive and flexible graphical user interface
  • Fast and accurate simulation enabling software development without the need for hardware

Lietošanas veidi

Embedded Design & Development

Saistītie produkti

Salīdzināt atlasīto

Digitālā piegāde

2 - 3 Darba dienas  

1 030,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 1 030,00 €
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
Ievietot iepirkumu grozā