Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

BK879B

LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm

BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm
BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm
BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
BK879B
Pasūtījuma kods:
1852751
Zināms arī kā:
879B
Tehnisko datu lapa:
BK879B   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Hand Held

:
10kHz

:
1H

:
100µF

:
10Mohm

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • L, C, R, and Z (BK879B & BK880 only) primary measurements
  • Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Auto detect mode for automatic component type identification and measurement type selection (BK880 only)
  • Relative mode
  • Visible and audible tolerance mode
  • Backlit display (BK879B & BK880 only)
  • Data Hold and Min/Max/Average recording
  • USB (Virtual COM) interface
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states
  • All commonly requested accessories included (BK880 only)

Lietošanas veidi

Test & Measurement, Maintenance & Repair, Quality Control

Saturs

Banana to Crocodile Test Leads, 9V battery, Mini USB interface cable, manual and AC adapter

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Zināms arī kā

879B

BK879B alternatīvas

Salīdzināt atlasīto
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / apraksts
Pieejamība
Cena par
Daudzums
     

Vienība

1+ 101,85 €  

Ierobežots vienums Pievienot

Saistītie produkti

Salīdzināt atlasīto

6 Noliktavā

4 noliktavā piegādei nākamajā dienā (Liege noliktava)  

Preces klientiem, kuri nav PVN maksātāji, tiek izsūtītas tikai no mūsu noliktavas Apvienotajā Karalistē. Pasūtījuma piegāde var tikt aizkavēta, ja pasūtījuma preču skaits pārsniedz Apvienotās Karalistes noliktavā pieejamo preču skaitu. Paslēpt šo brīdinājumu


2 noliktavā piegādei nākamajā dienā (UK noliktava)
 
Skatīt noliktavas un pasūtījumu izpildes laikus

2 vairāk būs pieejami 20.17.8
5 vairāk būs pieejami 20.17.9

305,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 305,00 €