Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

MB330-CN

Evaluation Kit, BBC micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology, CN

MB330-CN - Evaluation Kit, BBC micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology, CN
MB330-CN - Evaluation Kit, BBC micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology, CN

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
MB330-CN
Pasūtījuma kods:
2768099
Tehnisko datu lapa:
MB330-CN   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Nordic Semiconductor

:
ARM, Cortex

:
ARM

:
Cortex-M0

:
-

:
300 BBC micro:bit Boards, Start Up Guide

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (1)

Produktu pārskats

The MB330-CN from Element14 is a BBC micro:bit bulk box single board computer. It has 300x BBC micro:bit supplied loose in a bulk box, this is the ideal solution for IT training companies, BBC micro:bit accessory manufacturers, kitting houses and any other organisation requiring bulk quantities of the BBC micro:bit board only. The BBC micro:bit is a pocket sized computer that user can code, customise and control to bring user's digital ideas, games and apps to life. Measuring 4cm by 5cm and designed to be fun and easy to use. The BBC micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth smart technology (connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everyday objects). It has 5x5 LED matrix with 25 red LEDs to light up and can display animated patterns, scrolling text and alphanumeric characters.
  • 32bit ARM Cortex M0 CPU microprocessor
  • Users can create anything from games, animations to scrolling stories at school at home & on the go
  • Two programmable buttons for games controller or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement
  • 20 pin edge connector (connects to devices such as Raspberry Pi, Arduino, Galileo and Kano)
  • Micro-USB controller (controlled by a separate processor, presents to computer as a memory stick)
  • Five ring I/O including power (PWR), ground (GRD) and 3 x I/O
  • System LED x 1 yellow, system push button switch x 1, system push button switch x 1
  • Five ring I/O including power (PWR), ground (GRD) and 3 x I/O

Lietošanas veidi

Embedded Design & Development

Saturs

300 micro:bits and 300 start-up guide.

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.12.10

Informēt mani, kad prece atkal ir pieejama noliktavā

3 250,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Iepakojums: 20
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 3 250,00 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Neizpildīts pasūtījums Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --

Klientu atsauksmes

Klientu jautājumi un atbildes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.