Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

MB330

Evaluation Kit, micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology

MB330 - Evaluation Kit, micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology
MB330 - Evaluation Kit, micro:bit Bulk, x300 Pack, Motion Detection, Compass, Bluetooth Technology

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
MB330
Pasūtījuma kods:
2546864
Produktu klāsts
micro:bit
Tehnisko datu lapa:
MB330   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Nordic Semiconductor

:
ARM, Cortex

:
ARM

:
ARM

:
ARM Cortex M0

:
300 micro:bits and 300 start up guides

:
micro:bit

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (3)

Produktu pārskats

300x micro:bit supplied loose in a bulk box, this is the ideal solution for IT training companies, micro:bit accessory manufacturers, kitting houses, and any other organisation requiring bulk quantities of the micro:bit board only. The micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bit has a website full of coding languages, lesson plans, tutorials, and fun ideas to help you get creative (www.microbit.co.uk).
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall and use it to control motion activated games
  • A built-in compass, 3D magnetometer to sense direction and your movement in degrees also the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O to read values from sensors and control things like motors or robots
  • System LED x 1 yellow
  • System push button switch x 1
  • System push button switch x 1

Saturs

300 micro:bits and 300 start up guide

Vēres

Note: micro:bit board revision 1.5, for more information visit https://tech.microbit.org/hardware/

MB330 alternatīvas

Salīdzināt atlasīto
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / apraksts
Pieejamība
Cena par
Daudzums
     

Iepakojums: 300

1+ 3 765,33 €   10+ 3 623,00 €   17+ 3 481,00 €   Citas cenas...

Ierobežots vienums Pievienot

Saistītie produkti

Salīdzināt atlasīto
3 393,49 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Iepakojums: 300
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 3 393,49 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
30+ 3 223,89 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
150+ 3 054,19 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Neizpildīts pasūtījums Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --

Klientu atsauksmes

Klientu jautājumi un atbildes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.