Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

AT-7030-EUR

Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, Clamp, Battery, Magnetic Hanger

AT-7030-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, Clamp, Battery, Magnetic Hanger
AT-7030-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, Clamp, Battery, Magnetic Hanger

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
AT-7030-EUR
Pasūtījuma kods:
2484625
Produktu klāsts
AT-70x0-EUR
Zināms arī kā:
GTIN UPC EAN: 0095969765657
Tehnisko datu lapa:
AT-7030-EUR   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Wire Tracer Receiver, Transmitter, Test Lead, Case, Clamp, Rechargeable Battery, Magnetic Hanger

:
AT-70x0-EUR

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.
  • Targeted locating of cables in walls, as well as interruptions and short circuits in cables
  • Locating fuses/machines and assignment to circuits
  • Locating accidentally concealed sockets and distribution boxes
  • Locating interruptions and short circuits in unshielded underfloor heating
  • Tracing metallic water and heating pipes Product information
  • Set consisting of transmitter and receiver in a stable, shock-proof case
  • Display of sender signal
  • Clear, easy-to-follow instruction manual with application examples

Lietošanas veidi

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair, Portable Devices

Saturs

Reciever and Transmitter, 3 Test Leads, 2 Crocodile Clips, 2 Probes, Batteries, User Manual

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Zināms arī kā

GTIN UPC EAN: 0095969765657

Saistītie produkti

Salīdzināt atlasīto

1 Noliktavā

1 piegāde 5-6 dienās no mūsu noliktavas valstī Liege  

Preces klientiem, kuri nav PVN maksātāji, tiek izsūtītas tikai no mūsu noliktavas Apvienotajā Karalistē. Pasūtījuma piegāde var tikt aizkavēta, ja pasūtījuma preču skaits pārsniedz Apvienotās Karalistes noliktavā pieejamo preču skaitu. Paslēpt šo brīdinājumu

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.14.9

Bīstama prece

tai var būt papildu pārvadāšanas laiks. Uz citu pasūtījumā ietverto preču piegādi tas neattiecas.

1 785,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 1 785,00 €