Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

BXRA-40E0950-B-03

ES RECT. 950 LM NEUT WHT ARRAY 4000K

BXRA-40E0950-B-03 - ES RECT. 950 LM NEUT WHT ARRAY 4000K
BXRA-40E0950-B-03 - ES RECT. 950 LM NEUT WHT ARRAY 4000K

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
BXRA-40E0950-B-03
Pasūtījuma kods:
2070584
Produktu klāsts
ES Rectangular Array Series
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Neutral White

:
80

:
10.3W

:
950lm

:
500mA

:
120°

:
21V

:
4000 K

:
25.8mm

:
22.8mm

:
SMD-2, No Lead

:
117lm/W

:
-

:
-

:
Dome

:
3mm

:
ES Rectangular Array Series

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The BXRA-40E0950-B-03 is a Rectangle LED Array provides consistent thermal and optical performance on an engineered mechanical platform. This ES series array is a general purpose chip-on-board device serving a wide range of applications. The Bridgelux family of LED array products delivers high performance, compact and solid state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux ES Array series enables lamp and luminaire designs surpassing efficacy and quality of light requirements driven by regulatory standards with reasonable system design margins. It produce 4000K cool colour temperature.
  • Uniform high quality illumination
  • Streamlined thermal path
  • Low voltage DC operation
  • Instant light with unlimited dimming
  • Enhanced optical control
  • Clean white light without pixilation
  • High quality true colour reproduction
  • Significantly reduced thermal resistance and increased operating temperatures
  • White ring around LES
  • Easy to use with daylight and motion detectors to enable increased energy savings
  • Index features assist accurate orientation during assembly
  • Polarity indication simplifies assembly instructions

Lietošanas veidi

LED Lighting

Brīdinājumi

Avoid any contact with the optical area. Do not touch the optical area of the LED Array or apply mechanical stress to the yellow phosphor resin area - it could damage the LED Array.

Saistītie produkti

Salīdzināt atlasīto

Vairs nav pieejams noliktavā

13,29 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 13,29 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
100+ 12,28 €