Nepieciešams vairāk?
Daudzums | |
---|---|
5+ | 0,367 € |
10+ | 0,241 € |
100+ | 0,151 € |
500+ | 0,124 € |
1000+ | 0,120 € |
5000+ | 0,115 € |
Informācija par produktiem
Produktu pārskats
The IP4234CZ6 is a single USB 2.0 ESD Protection Device designed to protect input/output (I/O) USB 2.0 ports that are sensitive to capacitive loads, from being damaged by electrostatic discharge (ESD). The π-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than ±8kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. It is fabricated using monolithic silicon technology and integrates two ultra-low capacitance π-filter ESD protection diodes plus a Zener diode.
- Simple, direct signal routing provides for high speed signal integrity
- Significant reduction in peak clamping and peak residual current
- Four low input capacitance (2.0pF typical) rail-to-rail ESD protection diodes
- Low voltage clamping due to an integrated Zener diode
- IEC 61000-4-5 15A Lightning (8/20μs) compliant
Lietošanas veidi
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial, Medical
Tehniskie parametri
-
6Pins
100W
-
SOT-457
3V
IP423
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hong Kong
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts