Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 60,960 € |
Informācija par produktiem
Produktu pārskats
The MCP73831 is an evaluation and demonstration tool for MCP73831 miniature single cell, fully integrated Li-Ion, Li-Polymer charge management controllers. Two evaluation boards are provided in the MCP73831 evaluation kit. The boards are set up to evaluate simple, stand alone, linear charging of single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each board design provides constant current charging followed by constant voltage charging with automatic charge termination. In addition, the MCP73831-2AC board provides preconditioning of deeply depleted cells. Each board design provides evaluation of the MCP73831 in two package options a SOT23-5 and a 2mmx3mm, 8-Lead DFN for higher power handling capability.
- 4.2V charge voltage
- Programmable charge current 15mA to 500mA
- Preconditioning of deeply depleted cells (MCP73831-2AC)
- Automatic charge termination
- Charge current monitor for fuel gauging
- Reverse discharge protection
- Powered from external bench supply or voltage regulated wall cube
- Fully assembled and tested
- Simple stand alone operation
- Powered from external bench supply or voltage regulated wall cube
Lietošanas veidi
Power Management, Communications & Networking, Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision
Saturs
Two MCP73831 Evaluation Boards, MCP73831 Evaluation Board User's Guide, MCP73831 Data Sheet, Application note.
Piezīmes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Tehniskie parametri
Microchip
Power Management - Battery
2x MCP73831 Evaluation Boards, User Guide, Datasheet
No SVHC (25-Jun-2025)
MCP73831
Battery Charger
-
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts