bez PVN

17W Through Hole Resistors:

Atrasti 33 produkti
Atrodiet milzīgu 17W Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 250mW, 500mW, 1W & 5W Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Cgs - Te Connectivity & Vitrohm.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3766359

RoHS

Date/Lot Code

Each
1+
1,000 €
10+
0,817 €
50+
0,700 €
100+
0,644 €
Min.: 1 / Vair.: 1
560ohm
KHS Series
17W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
75mm
9mm
-55°C
350°C
1174463

RoHS

Date/Lot Code

Each
1+
1,660 €
5+
1,570 €
10+
1,120 €
20+
1,030 €
40+
0,937 €
Citas cenas...
Min.: 1 / Vair.: 1
10ohm
SBC Series
17W
± 5%
Axial Leaded
13V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174454

RoHS

Each
1+
2,490 €
5+
2,200 €
10+
1,910 €
20+
1,790 €
40+
1,700 €
Citas cenas...
Min.: 1 / Vair.: 1
1ohm
SBC Series
17W
± 10%
Axial Leaded
4.1V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174461

RoHS

Each
1+
1,460 €
5+
1,330 €
10+
1,250 €
20+
1,140 €
40+
1,120 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7ohm
SBC Series
17W
± 10%
Axial Leaded
8.9V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174468

RoHS

Date/Lot Code

Each
1+
1,450 €
5+
1,440 €
10+
1,430 €
20+
1,400 €
40+
1,110 €
Citas cenas...
Min.: 1 / Vair.: 1
68ohm
SBC Series
17W
± 5%
Axial Leaded
34V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174466

RoHS

Date/Lot Code

Each
1+
1,490 €
5+
1,210 €
10+
1,170 €
20+
1,130 €
40+
1,040 €
Citas cenas...
Min.: 1 / Vair.: 1
33ohm
SBC Series
17W
± 5%
Axial Leaded
23.7V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174462

RoHS

Each
1+
1,840 €
5+
1,220 €
10+
1,120 €
20+
1,010 €
40+
0,897 €
Citas cenas...
Min.: 1 / Vair.: 1
6.8ohm
SBC Series
17W
± 5%
Axial Leaded
10.8V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174470

RoHS

Each
1+
1,490 €
5+
1,360 €
10+
1,270 €
20+
1,160 €
40+
1,090 €
Citas cenas...
Min.: 1 / Vair.: 1
150ohm
SBC Series
17W
± 5%
Axial Leaded
50.5V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174481

RoHS

Each
1+
2,210 €
5+
1,820 €
10+
1,520 €
20+
1,450 €
40+
1,150 €
Citas cenas...
Min.: 1 / Vair.: 1
6.8ohm
SBC Series
17W
± 5%
Axial Leaded
340V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174465

RoHS

Date/Lot Code

Each
1+
1,360 €
5+
1,100 €
10+
1,070 €
20+
1,030 €
40+
0,944 €
Citas cenas...
Min.: 1 / Vair.: 1
22ohm
SBC Series
17W
± 5%
Axial Leaded
19.3V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174458

RoHS

Date/Lot Code

Each
1+
1,490 €
10+
1,270 €
100+
1,130 €
500+
0,928 €
1000+
0,861 €
Citas cenas...
Min.: 1 / Vair.: 1
3.3ohm
SBC Series
17W
± 10%
Axial Leaded
7.5V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174464

RoHS

Date/Lot Code

Each
1+
2,140 €
5+
1,490 €
10+
1,430 €
20+
1,350 €
40+
1,110 €
Citas cenas...
Min.: 1 / Vair.: 1
15ohm
SBC Series
17W
± 5%
Axial Leaded
16V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174467

RoHS

Date/Lot Code

Each
1+
2,140 €
10+
1,430 €
100+
1,010 €
500+
0,819 €
1000+
0,760 €
Citas cenas...
Min.: 1 / Vair.: 1
47ohm
SBC Series
17W
± 5%
Axial Leaded
28.3V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3766356

RoHS

Each
1+
1,870 €
10+
1,240 €
50+
0,989 €
100+
0,805 €
200+
0,774 €
Citas cenas...
Min.: 1 / Vair.: 1
16ohm
KHS Series
17W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
75mm
9mm
-55°C
350°C
1174455

RoHS

Date/Lot Code

Each
1+
1,580 €
5+
1,280 €
10+
1,240 €
20+
1,200 €
40+
1,100 €
Citas cenas...
Min.: 1 / Vair.: 1
1.5ohm
SBC Series
17W
± 10%
Radial Leaded
5.1V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
250°C
1174469

RoHS

Each
1+
1,450 €
5+
1,170 €
10+
1,140 €
20+
1,100 €
40+
1,010 €
Citas cenas...
Min.: 1 / Vair.: 1
100ohm
SBC Series
17W
± 5%
Axial Leaded
41.2V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3399720

RoHS

Date/Lot Code

Each
1+
1,490 €
5+
1,210 €
10+
1,170 €
20+
1,130 €
40+
1,040 €
Citas cenas...
Min.: 1 / Vair.: 1
2.2ohm
SBC Series
17W
± 10%
Axial Leaded
6.1V
Wirewound
± 400ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174475

RoHS

Each
1+
2,140 €
5+
1,900 €
10+
1,650 €
20+
1,540 €
40+
1,460 €
Citas cenas...
Min.: 1 / Vair.: 1
680ohm
SBC Series
17W
± 5%
Radial Leaded
107.5V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
250°C
1174476

RoHS

Date/Lot Code

Each
1+
1,450 €
5+
1,170 €
10+
1,140 €
20+
1,100 €
40+
1,010 €
Citas cenas...
Min.: 1 / Vair.: 1
1ohm
SBC Series
17W
± 5%
Axial Leaded
130.4V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3791096

RoHS

Each
1+
0,890 €
5+
0,722 €
10+
0,673 €
20+
0,623 €
40+
0,569 €
Citas cenas...
Min.: 1 / Vair.: 1
15ohm
SBC Series
17W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3766357

RoHS

Date/Lot Code

Each
1+
1,620 €
10+
1,390 €
50+
1,170 €
100+
1,120 €
200+
1,060 €
Citas cenas...
Min.: 1 / Vair.: 1
33ohm
KHS Series
17W
± 5%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
75mm
9mm
-55°C
350°C
3791138

RoHS

Date/Lot Code

Each
1+
0,868 €
5+
0,704 €
10+
0,656 €
20+
0,607 €
40+
0,555 €
Citas cenas...
Min.: 1 / Vair.: 1
470ohm
SBC Series
17W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3791139

RoHS

Each
1+
1,420 €
5+
1,150 €
10+
1,120 €
20+
1,080 €
40+
0,989 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7ohm
SBC Series
17W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
3791095

RoHS

Date/Lot Code

Each
1+
1,610 €
5+
1,060 €
10+
1,010 €
20+
0,965 €
40+
0,851 €
Citas cenas...
Min.: 1 / Vair.: 1
10ohm
SBC Series
17W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1174471

RoHS

Date/Lot Code

Each
1+
1,390 €
5+
1,120 €
10+
1,090 €
20+
1,050 €
40+
0,964 €
Citas cenas...
Min.: 1 / Vair.: 1
220ohm
SBC Series
17W
± 5%
Axial Leaded
61.2V
Wirewound
± 200ppm/°C
High Power
75mm
9mm
-55°C
350°C
1-25 no 33 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY