AVR-DB Family AVR32DB Series Microcontrollers 8-bit Microcontrollers:
Atrasti 16 produktiAtrodiet milzīgu AVR-DB Family AVR32DB Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,220 € 25+ 1,120 € 100+ 1,020 € 250+ 0,938 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,360 € 25+ 1,250 € 100+ 1,130 € 490+ 1,040 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,350 € 25+ 1,240 € 100+ 1,120 € 250+ 1,030 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 2,390 € 25+ 2,340 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | |||||
Each | 1+ 1,600 € 25+ 1,470 € 100+ 1,340 € 250+ 1,320 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,320 € 25+ 1,270 € 100+ 1,210 € 250+ 1,090 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,560 € 25+ 1,460 € 100+ 1,320 € 250+ 1,290 € | Min.: 1 / Vair.: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,350 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,620 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,260 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 1,380 € | Min.: 5000 / Vair.: 5000 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,480 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,280 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 432+ 1,090 € | Min.: 432 / Vair.: 432 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 1,250 € | Min.: 5000 / Vair.: 5000 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,230 € | Min.: 1600 / Vair.: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||